MAXIM MAX232CSE+T
| Manufacturer | |
| MPN | MAX232CSE+T |
| LCSC Part # | C45119 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | +5V-Powered, Multichannel RS-232 Drivers/Receivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 116Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Low-power mode | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX220–MAX249 family of line drivers/receivers is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where ±12V is not available. The MAX225, MAX233, MAX235, and MAX245/MAX246/ MAX247 use no external components and are recommended for applications where printed circuit board space is critical. The MAX220-MAX249 are offered in 26 different packages with temperatures from 0 to +70℃ up to -55℃ to +125℃.
Features
- Saves Board Space
- Integrated Charge Pump Circuitry
- Eliminates the Need for a Bipolar ±12V Supply
- Enables Single Supply Operation from +5V Supply
- Integrated Capacitors (MAX223, MAX233, MAX235, MAX245-MAX247)
- 5µW Shutdown Mode
Applications
- Interface Translation
- Multidrop RS-232 Networks
- Portable Diagnostics Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0872 | $ 2.09 |
| 10+ | $ 1.7814 | $ 17.81 |
| 30+ | $ 1.5889 | $ 47.67 |
| 100+ | $ 1.3915 | $ 139.15 |
| 500+ | $ 1.1909 | $ 595.45 |
| 1,000+ | $ 1.1521 | $ 1152.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 116Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Low-power mode | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX220–MAX249 family of line drivers/receivers is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where ±12V is not available. The MAX225, MAX233, MAX235, and MAX245/MAX246/ MAX247 use no external components and are recommended for applications where printed circuit board space is critical. The MAX220-MAX249 are offered in 26 different packages with temperatures from 0 to +70℃ up to -55℃ to +125℃.
Features
- Saves Board Space
- Integrated Charge Pump Circuitry
- Eliminates the Need for a Bipolar ±12V Supply
- Enables Single Supply Operation from +5V Supply
- Integrated Capacitors (MAX223, MAX233, MAX235, MAX245-MAX247)
- 5µW Shutdown Mode
Applications
- Interface Translation
- Multidrop RS-232 Networks
- Portable Diagnostics Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


