onsemi UJ3N120035K3S
| Manufacturer | |
| Mfr. Part # | UJ3N120035K3S |
| LCSC Part # | C45082794 |
| Package | TO-247-3 |
| Customer # | |
| Description | 1 N-channel 20V TO-247-3 JFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | onsemi | |
| Package | TO-247-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 37.0998 | $ 37.10 |
30+ | $ 35.3812 | $ 1061.44 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$