Chengx GR477M035G15RR0VL4FP0
| Manufacturer |
Chengx
Asian Brands |
| Mfr. Part # | GR477M035G15RR0VL4FP0 |
| LCSC Part # | C45081 |
| Package | Through Hole,D10xL15mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 35V TH |
| Description | 470uF 35V Aluminum Electrolytic Capacitors Through Hole,D10xL15mm 3000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Chengx | |
| Package | Through Hole,D10xL15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0823 | $ 0.41 |
50+ | $ 0.0665 | $ 3.33 |
150+ | $ 0.0586 | $ 8.79 |
500+ | $ 0.0465 | $ 23.25 |
2,500+ | $ 0.0417 | $ 104.25 |
5,000+ | $ 0.0394 | $ 197.00 |
Standard Packaging 500/Full
Bag | ||