CCTC TCC1210X7R225K500MT
| Manufacturer |
CCTC
Asian Brands |
| Mfr. Part # | TCC1210X7R225K500MT |
| LCSC Part # | C45071203 |
| Package | 1210 |
| Customer # | |
| Description | 2.2uF X7R ±10% 50V 1210 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CCTC | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,980
2,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0561 | $ 0.56 |
100+ | $ 0.0451 | $ 4.51 |
300+ | $ 0.0396 | $ 11.88 |
1,000+ | $ 0.0354 | $ 35.40 |
5,000+ | $ 0.0321 | $ 160.50 |
10,000+ | $ 0.0305 | $ 305.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$