TI LMG3100R017VBER
| Manufacturer | |
| Mfr. Part # | LMG3100R017VBER |
| LCSC Part # | C44990765 |
| Package | VQFN-FCRLF-15(4x6.2) |
| Customer # | |
| Description | Half-Bridge 4.75V~5.25V 1 MOSFET VQFN-FCRLF-15(4x6.2) Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Package | VQFN-FCRLF-15(4x6.2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
8
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 18.7852 | $ 18.79 |
10+ | $ 17.8577 | $ 178.58 |
30+ | $ 16.2507 | $ 487.52 |
100+ | $ 14.8475 | $ 1484.75 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$