LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AP3019AKTR-G1 product image
  • AP3019AKTR-G1 thumbnail 1
  • AP3019AKTR-G1 thumbnail 2
  • AP3019AKTR-G1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DIODES AP3019AKTR-G1RoHS

Manufacturer
MPN
AP3019AKTR-G1
LCSC Part #
C44956
Packaging
TSOT-23-6L
Customer #
Key Attributes
WHITE LED STEP-UP CONVERTER
Datasheetpdf iconDIODES AP3019AKTR-G1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerDIODES
PackagingTSOT-23-6L
Output Voltage-
Frequency - Switching1.2MHz
FeaturesOver Voltage Protection;Built-in soft-start;LED open-circuit protection
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+85℃
TopologyBoost
Number of Channels1
TypeDC-DC
Output Current20mA
Constant Current Accuracy-
Voltage - Input(DC)2.5V~16V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AP3019A is an inductor-based DC/DC converter designed to drive up to eight white LEDs in series for backlight. Only one feedback resistor is needed to control the LED current and obtain required brightness. A constant frequency 1.2MHz PWM control scheme is employed in this IC, which means tiny external components can be used. Specifically, 1mm tall inductor and 0.22μF output capacitor for a typical application is sufficient. Additionally, the Schottky diode in boost circuit is integrated on this chip. The AP3019A also provides a disable pin to ease its use for different systems. The output over-voltage protection is implemented in AP3019A. When any LED is broken or in other abnormal conditions, the output voltage will be clamped. The AP3019A is available in standard SOT-23-6 and TSOT-23-6 packages.

Features

AI Translation
  • Inherently Uniform LED Current
  • High Efficiency up to 84%
  • No Need for External Schottky Diode
  • Output Over-voltage Protection (OVP)
  • Fixed 1.2MHz Switching Frequency
  • Uses Tiny 1mm Tall Inductor Requires only 0.22μF Output Capacitor

Applications

AI Translation
  • Cellular Phones
  • Digital Cameras
  • LCD Modules
  • GPS Receivers PDAs, Handheld Computers
In-Stock: 21,845
21,845 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2641$ 1.32
50+$ 0.2074$ 10.37
150+$ 0.1797$ 26.96
500+$ 0.155$ 77.50
3,000+$ 0.1482$ 444.60
6,000+$ 0.1441$ 864.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$