Broadcom ACPL-M61L-500E
| Manufacturer | |
| MPN | ACPL-M61L-500E |
| LCSC Part # | C44908 |
| Packaging | SO-5-4.4mm |
| Customer # | |
| Key Attributes | Low-Power 10-MBd Digital CMOS Optocouplers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SO-5-4.4mm | |
| Power Dissipation | 14mW | |
| Output Current | 10mA | |
| Low Level Delay Time | 80ns | |
| High Level Delay Time | 80ns | |
| Features | - | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.3V | |
| Voltage - Supply | 2.7V~5.5V | |
| Forward Current(If) | 8mA | |
| Operating Temperature | -40℃~+105℃ | |
| CMTI(kV/us) | 35kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 1.3mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 7,964
7,964 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7546$ 0.7396 | $ 0.74 |
| 10+ | $ 0.6102$ 0.5980 | $ 5.98 |
| 30+ | $ 0.5371$ 0.5264 | $ 15.79 |
| 100+ | $ 0.4641$ 0.4549 | $ 45.49 |
| 500+ | $ 0.4219$ 0.4135 | $ 206.75 |
| 1,500+ | $ 0.3992$ 0.3913 | $ 586.95 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SO-5-4.4mm | |
| Power Dissipation | 14mW | |
| Output Current | 10mA | |
| Low Level Delay Time | 80ns | |
| High Level Delay Time | 80ns | |
| Features | - | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.3V | |
| Voltage - Supply | 2.7V~5.5V | |
| Forward Current(If) | 8mA | |
| Operating Temperature | -40℃~+105℃ | |
| CMTI(kV/us) | 35kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 1.3mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



