LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XDS TX4140 product image
  • TX4140 thumbnail 1
  • TX4140 thumbnail 2
  • TX4140 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XDS TX4140

Manufacturer
XDSAsian Brands
MPN
TX4140
LCSC Part #
C448631
Packaging
SOP-8
Customer #
Key Attributes
High Voltage Input Synchronous Buck Regulator
Datasheetpdf iconXDS TX4140
RoHS Compliance1 documents available
In-Stock: 695
695 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3055$ 1.53
50+$ 0.2437$ 12.19
150+$ 0.2173$ 32.60
500+$ 0.1842$ 92.10
2,500+$ 0.1519$ 379.75
4,000+$ 0.1431$ 572.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerXDS
PackagingSOP-8
Operating Temperature-40℃~+85℃
Frequency - Switching130kHz
FunctionStep-down type
Number of Outputs1
FeaturesCable compensation;Overcurrent Protection
Output TypeFixed
TopologyBuck
Operating Voltage8V~38V
Switch tube (built-in/external)Built-in
Output Current2.4A
Output Voltage5V~5.25V
Quiescent Current6mA

Introduction

AI Translation

TX4140 is a high-voltage input synchronous buck regulator. The TX4140 operates over a wide input voltage range, delivering 2.4A continuous output current with excellent load and line regulation performance. The switching frequency is fixed at 130kHz, and the synchronous architecture enables high-efficiency designs. Current-mode operation provides fast transient response and simplifies loop compensation. The TX4140 requires a minimal number of off-the-shelf standard external components. Additional features include cable compensation, hiccup current protection, and thermal shutdown. The TX4140 converter is available in an industry-standard SOP-8L package.

Features

AI Translation
  • Fixed output voltage: 5V
  • Absolute maximum input supply voltage: 40V
  • Efficiency up to 93%
  • No loop compensation required
  • Thermal shutdown
  • Wide input operating voltage range: 8V - 38V
  • Input protection mode trigger voltage: 32V
  • Fixed switching frequency: 130kHz
  • Shoot-through current protection
  • SOP-8L package

Applications

AI Translation
  • Automotive chargers/adapters
  • Distributed power systems
  • Linear regulator pre-regulators
  • Battery chargers