TDK YFF31HC1H153MT000N
| Manufacturer | |
| MPN | YFF31HC1H153MT000N |
| LCSC Part # | C448577 |
| Packaging | SMD-4P,3.2x1.6mm |
| Customer # | |
| Key Attributes | 3-terminal filters For large-current power line |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,3.2x1.6mm | |
| Operating Temperature | -55℃~+125℃ | |
| Capacitance | 15nF | |
| Voltage Rating | 50V | |
| Current Rating | 10A | |
| DC Resistance(DCR) | 1.5mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small and high-performance EMC components.
- Good attenuation characteristic in a wide band range.
- For large current (6A to 10A) applications.
Applications
AI Translation
- Power line of AV (LCD, PDP) products and information products (PC, server).
- Countermeasures against power-supply noise of communications infrastructure PA.
In-Stock: 320
320 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2462 | $ 1.23 |
| 50+ | $ 0.1911 | $ 9.56 |
| 150+ | $ 0.1675 | $ 25.13 |
| 500+ | $ 0.138 | $ 69.00 |
| 2,000+ | $ 0.1314 | $ 262.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

