Songle Relay SRU-12VDC-SL-A
| Manufacturer | Songle RelayAsian Brands |
| MPN | SRU-12VDC-SL-A |
| LCSC Part # | C44847183 |
| Packaging | Through Hole,20.5x16.8mm |
| Customer # | |
| Key Attributes | 12V 15A 15A@250VAC 250V@AC Through Hole,20.5x16.8mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Songle Relay | |
| Packaging | Through Hole,20.5x16.8mm | |
| Contact Material | Silver Alloy | |
| Coil Type | - | |
| Coil Voltage | 12V | |
| Number of Pins | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 15A | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Contact Resistance | 100mΩ | |
| Contact Rating | 15A@250VAC | |
| Length | 20.5mm | |
| Coil Rated Power | 360mW | |
| Switching Voltage(Max) | 250V@AC | |
| Width | 16.8mm | |
| Contact Form | - | |
| Coil Resistance | 400Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 15A contact switching capacity
- UL insulation class: Class F, Class B
- Available in sealed and flux-proof package types
- PCB terminal
In-Stock: 36
36 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4121 | $ 0.41 |
| 10+ | $ 0.3241 | $ 3.24 |
| 30+ | $ 0.2867 | $ 8.60 |
| 100+ | $ 0.2394 | $ 23.94 |
| 500+ | $ 0.2183 | $ 109.15 |
| 1,000+ | $ 0.2069 | $ 206.90 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Songle Relay | |
| Packaging | Through Hole,20.5x16.8mm | |
| Contact Material | Silver Alloy | |
| Coil Type | - | |
| Coil Voltage | 12V | |
| Number of Pins | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 15A | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Contact Resistance | 100mΩ | |
| Contact Rating | 15A@250VAC | |
| Length | 20.5mm | |
| Coil Rated Power | 360mW | |
| Switching Voltage(Max) | 250V@AC | |
| Width | 16.8mm | |
| Contact Form | - | |
| Coil Resistance | 400Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 15A contact switching capacity
- UL insulation class: Class F, Class B
- Available in sealed and flux-proof package types
- PCB terminal
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

