AOS AO4606
| Manufacturer | |
| MPN | AO4606 |
| LCSC Part # | C44843 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 30V SOIC-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | AOS | |
| Packaging | SOIC-8 | |
| Current - Continuous Drain(Id) | 6.5A | |
| RDS(on) | 44mΩ@4.5V | |
| Pd - Power Dissipation | - | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 95pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 760pF | |
| Gate Charge(Qg) | 16nC@10V | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 45pF;140pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AO4606 utilizes advanced trench technology MOSFETs to achieve excellent RDS(ON) and low gate charge. The complementary MOSFETs can be used to form level-shifting high-side switches and are suitable for many other applications.
In-Stock: 11,130
11,130 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2484 | $ 1.24 |
| 50+ | $ 0.1996 | $ 9.98 |
| 150+ | $ 0.1787 | $ 26.81 |
| 500+ | $ 0.1526 | $ 76.30 |
| 3,000+ | $ 0.1247 | $ 374.10 |
| 6,000+ | $ 0.1177 | $ 706.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
