TI 5962-8862101DA
| Manufacturer | |
| Mfr. Part # | 5962-8862101DA |
| LCSC Part # | C4472966 |
| Package | CFP-14 |
| Customer # | |
| Description | 4.5V~5.5V 22ns@5.5V,50pF CFP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | CFP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 35.034 | $ 35.03 |
200+ | $ 13.5578 | $ 2711.56 |
500+ | $ 13.0819 | $ 6540.95 |
1,000+ | $ 12.847 | $ 12847.00 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$