Rochester Electronics MM54C30J/B
| Manufacturer | |
| MPN | MM54C30J/B |
| LCSC Part # | C4472527 |
| Packaging | - |
| Customer # | |
| Key Attributes | 150nA 3V~15V 8 180ns@5V,50pF Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Rochester Electronics | |
| Packaging | - | |
| Features | - | |
| Input Logic Level - Low | 1.5V;2V;800mV;1V | |
| Input Logic Level - High | 3.5V;8V;3V;4V | |
| Output Logic Level - High | 4.5V;9V;2.4V | |
| Quiescent Current(Iq) | 150nA | |
| Voltage - Supply | 3V~15V | |
| Number of Channels | 8 | |
| Current - Output High(IOH) | 8mA | |
| Output Logic Level - Low | 500mV;1V;400mV | |
| Propagation Delay | 180ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 61.7175 | $ 61.72 |
| 200+ | $ 23.8844 | $ 4776.88 |
| 500+ | $ 23.0448 | $ 11522.40 |
| 1,000+ | $ 22.6311 | $ 22631.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

