LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI JM38510/37501BCA product image
Images for reference only

TI JM38510/37501BCA

Manufacturer
MPN
JM38510/37501BCA
LCSC Part #
C4472503
Packaging
CDIP-14
Customer #
Key Attributes
4.5V~5.5V 7.5ns@5.5V,50pF CDIP-14 Gates and Inverters
Datasheetpdf iconTI JM38510/37501BCA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 43.256$ 43.26
200+$ 16.7408$ 3348.16
500+$ 16.152$ 8076.00
1,000+$ 15.8615$ 15861.50
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingCDIP-14
Features-
Logic FamilySN54AS32
Input Logic Level - Low800mV
Operating Temperature-55℃~+125℃
Input Logic Level - High2V
Output Logic Level - High-
Quiescent Current(Iq)-
Voltage - Supply4.5V~5.5V
Number of Channels4;2
Current - Output High(IOH)2mA
Propagation Delay7.5ns@5.5V,50pF
Output Logic Level - Low350mV~500mV
Current - Output Low(IOL)20mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece