MOTOROLA MC3004L
| Manufacturer | |
| MPN | MC3004L |
| LCSC Part # | C4472076 |
| Packaging | CDIP-14 |
| Customer # | |
| Key Attributes | 4 CDIP-14 Gates and Inverters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MOTOROLA | |
| Packaging | CDIP-14 | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 4 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MTTL ill integrated circuits comprise a family of transistortransistor logic designed for general purpose digital applications. The family has a high operating speed (30 - 50 MHz clock rate), good external noise immunity, high fan-out, and the capability of driving lines up to 600 pF capacitance.
Features
AI Translation
- F suffix denotes Flat Package
- L suffix denotes Dual In-Line Ceramic Package
- P suffix denoates Plastic Package
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

