TI SNJ54S09J
| Manufacturer | |
| Mfr. Part # | SNJ54S09J |
| LCSC Part # | C4472066 |
| Package | CDIP-14 |
| Customer # | |
| Description | 10ns@5V,15pF 4.5V~5.5V CDIP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | CDIP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 12.0378 | $ 12.04 |
200+ | $ 4.6586 | $ 931.72 |
500+ | $ 4.4952 | $ 2247.60 |
1,000+ | $ 4.4142 | $ 4414.20 |
Standard Packaging 25/Full
Tube | ||