LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOTOROLA MC1235F product image
Images for reference only

MOTOROLA MC1235F

Manufacturer
MPN
MC1235F
LCSC Part #
C4471780
Packaging
CFlatpack-14
Customer #
Key Attributes
80dB Three channels CFlatpack-14 Gates and Inverters
Datasheetpdf iconMOTOROLA MC1235F

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerMOTOROLA
PackagingCFlatpack-14
Features-
Operating Temperature-55℃~+125℃
Quiescent Current(Iq)-
Common Mode Rejection Ratio(CMRR)80dB
Number of ChannelsThree channels

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 79.7612$ 79.76
200+$ 30.8664$ 6173.28
500+$ 29.7828$ 14891.40
1,000+$ 29.2463$ 29246.30
Standard Packaging1/Full Bag
Better price for more quantity?
$