LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOTOROLA MC3016L product image
Images for reference only

MOTOROLA MC3016L

Manufacturer
MPN
MC3016L
LCSC Part #
C4471418
Packaging
CDIP-14
Customer #
Key Attributes
1 CDIP-14 Gates and Inverters
Datasheetpdf iconMOTOROLA MC3016L

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerMOTOROLA
PackagingCDIP-14
Features-
Operating Temperature0℃~+70℃
Number of Channels1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

MTTL ill integrated circuits comprise a family of transistortransistor logic designed for general purpose digital applications. The family has a high operating speed (30 - 50 MHz clock rate), good external noise immunity, high fan-out, and the capability of driving lines up to 600 pF capacitance.

Features

AI Translation
  • F suffix denotes Flat Package
  • L suffix denotes Dual In-Line Ceramic Package
  • P suffix denoates Plastic Package
Not available now