TI 100304W-QMLV
| Manufacturer | |
| Mfr. Part # | 100304W-QMLV |
| LCSC Part # | C4470979 |
| Package | Through Hole |
| Customer # | |
| Description | -5.7V~-4.2V 5 Through Hole Gates and Inverters - Multi-Function, Configurable RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | TI | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 380.6991 | $ 380.70 |
200+ | $ 356.4325 | $ 71286.50 |
500+ | $ 343.9064 | $ 171953.20 |
1,000+ | $ 337.7158 | $ 337715.80 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$