LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI JM38510/30501SDA product image
Images for reference only

TI JM38510/30501SDA

Manufacturer
MPN
JM38510/30501SDA
LCSC Part #
C4470525
Packaging
CFP-14
Customer #
Key Attributes
4.5V~5.5V 7ns@5V,15pF CFP-14 Gates and Inverters
Datasheetpdf iconTI JM38510/30501SDA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 382.0618$ 382.06
200+$ 147.8537$ 29570.74
500+$ 142.6571$ 71328.55
1,000+$ 140.0903$ 140090.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingCFP-14
Features-
Logic FamilySN54S32
Input Logic Level - Low800mV
Operating Temperature-55℃~+125℃
Input Logic Level - High2V
Output Logic Level - High2.5V~3.4V
Voltage - Supply4.5V~5.5V
Current - Output High(IOH)1mA
Number of Channels4;2
Propagation Delay7ns@5V,15pF
Output Logic Level - Low500mV
Current - Output Low(IOL)20mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

These devices contain four independent 2-input OR gates.