TI SN74HCS08QBQARQ1
| Manufacturer | |
| Mfr. Part # | SN74HCS08QBQARQ1 |
| LCSC Part # | C4470281 |
| Package | WQFN-14(2.5x3) |
| Customer # | |
| Key Attributes | Automotive-grade Quad 2-Input AND Gates with Schmitt-Trigger Inputs |
| Description | 100nA 9ns@6V 2V~6V WQFN-14(2.5x3) Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | WQFN-14(2.5x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
451 
451
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3489 | $ 0.35 |
10+ | $ 0.2748 | $ 2.75 |
30+ | $ 0.2393 | $ 7.18 |
100+ | $ 0.2069 | $ 20.69 |
500+ | $ 0.1992 | $ 99.60 |
1,000+ | $ 0.193 | $ 193.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$