Rochester Electronics 74HC133D
| Manufacturer | |
| MPN | 74HC133D |
| LCSC Part # | C4470204 |
| Packaging | SOIC-16 |
| Customer # | |
| Description | 1uA 2V~6V 1 10ns@6V,50pF SOIC-16 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Rochester Electronics | |
| Packaging | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 7.9913 | $ 7.99 |
200+ | $ 3.0932 | $ 618.64 |
500+ | $ 2.9841 | $ 1492.05 |
1,000+ | $ 2.931 | $ 2931.00 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$