TI SNJ54AS32FK
| Manufacturer | |
| Mfr. Part # | SNJ54AS32FK |
| LCSC Part # | C4469474 |
| Package | LCC-20(8.9x8.9) |
| Customer # | |
| Description | 7.5ns@5.5V,50pF 4.5V~5.5V LCC-20(8.9x8.9) Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | LCC-20(8.9x8.9) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 36.4085 | $ 36.41 |
200+ | $ 14.0901 | $ 2818.02 |
500+ | $ 13.5949 | $ 6797.45 |
1,000+ | $ 13.3505 | $ 13350.50 |
Standard Packaging 50/Full
Tube | ||