LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC74HC1G08DFT1GH product image
Images for reference only

onsemi MC74HC1G08DFT1GHRoHS

Manufacturer
MPN
MC74HC1G08DFT1GH
LCSC Part #
C4469247
Packaging
SOIC-14
Customer #
Key Attributes
2V~6V 17ns@6V,50pF 1uA SOIC-14 Gates and Inverters RoHS
Datasheetpdf icononsemi MC74HC1G08DFT1GH
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufactureronsemi
PackagingSOIC-14
Logic Family74HC Series
Voltage - Supply2V~6V
Output Logic Level - Low100mV;260mV
Propagation Delay17ns@6V,50pF
Features-
Input Logic Level - High1.5V~4.2V
Input Logic Level - Low500mV~1.8V
Operating Temperature-55℃~+125℃
Output Logic Level - High1.9V;2.9V;4.4V;5.9V
Quiescent Current(Iq)1uA
Current - Output High(IOH)2.6mA
Number of Channels1;2
Current - Output Low(IOL)2.6mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MC74HC1G08 is a high-speed CMOS 2-input AND gate fabricated using silicon gate CMOS technology. The internal circuit consists of multiple stages with a buffered output, providing high noise immunity and stable output. The output drive current of the MC74HC1G08 is 1/2 that of the MC74HC series.

Features

AI Translation
  • High-speed: propagation delay tPD = 7 ns (typical) at VCC = 5 V
  • Low power: ICC = 1 μA (max) at TA = 25°C
  • High noise immunity
  • Balanced propagation delay (tpLH = tpHL)
  • Symmetrical output impedance (IOH = IOL = 2 mA)
  • Gate complexity: < 100 FETs
  • NLV prefix for automotive and other applications requiring unique site and control change requirements; AEC-Q100 qualified with PPAP capability
  • Pb-free, halogen-free/BFR-free, RoHS compliant

Applications

AI Translation
  • Automotive applications
  • Other applications requiring unique site and change control requirements