TI JM38510/08003BCA
| Manufacturer | |
| Mfr. Part # | JM38510/08003BCA |
| LCSC Part # | C4469194 |
| Package | CDIP-14 |
| Customer # | |
| Description | 57mA 4.5V~5.5V 4 7.5ns@5V,50pF CDIP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | CDIP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 41.9116 | $ 41.91 |
200+ | $ 16.2202 | $ 3244.04 |
500+ | $ 15.6504 | $ 7825.20 |
1,000+ | $ 15.3679 | $ 15367.90 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$