LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TC74HC02APF product image
  • TC74HC02APF thumbnail 1
  • TC74HC02APF thumbnail 2
  • TC74HC02APF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA TC74HC02APFRoHS

Manufacturer
MPN
TC74HC02APF
LCSC Part #
C4468951
Packaging
DIP-14
Customer #
Key Attributes
Quad 2-Input NOR Gate
Datasheetpdf iconTOSHIBA TC74HC02APF
In-Stock: 120
120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9077$ 0.91
10+$ 0.7365$ 7.37
25+$ 0.6509$ 16.27
100+$ 0.567$ 56.70
500+$ 0.5153$ 257.65
1,000+$ 0.4894$ 489.40
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTOSHIBA
PackagingDIP-14
Logic Family74HC Series
Voltage - Supply2V~6V
Output Logic Level - Low0V~100mV;180mV~260mV
Propagation Delay16ns@6V,50pF
Features-
Input Logic Level - High4.2V
Input Logic Level - Low1.8V
Operating Temperature-40℃~+85℃
Output Logic Level - High5.68V~5.8V;5.9V~6V
Quiescent Current(Iq)10uA
Current - Output High(IOH)5.2mA
Number of Channels4;2
Current - Output Low(IOL)5.2mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The TC74HC02A is a high speed CMOS 2-INPUT NOR GATE fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages, including a buffer output, which provide high noise immunity and stable output. All inputs are equipped with protection circuits against static discharge or transient excess voltage.

Features

AI Translation
  • High speed: tpd = 6 ns (typ.) at VCC = 5 V
  • Low power dissipation: Icc = 1 μA (max) at Ta = 25°C
  • High noise immunity: ΔVNIH = VNL = 28% VCC (min)
  • Output drive capability: 10 LSTTL loads
  • Symmetrical output impedance: |IOH| = IOL = 4 mA (min)
  • Balanced propagation delays: tpLH ≈ tpHL
  • Wide operating voltage range: VCC(opr) = 2 ~ 6 V
  • Pin and function compatible with 74LS02

Applications

AI Translation
  • computers
  • personal equipment
  • office equipment
  • measuring equipment
  • industrial robots
  • home electronics appliances