TOSHIBA 74HC08D
| Manufacturer | |
| MPN | 74HC08D |
| LCSC Part # | C4468630 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | CMOS Digital Integrated Circuits Quad 2-Input AND Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-14 | |
| Logic Family | 74HC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 0V~100mV;180mV~260mV | |
| Propagation Delay | 13ns@6V,50pF | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 5.68V~5.8V;5.9V~6V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 5.2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC08D is a high speed CMOS 2-INPUT AND GATE fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 2-stages including buffer output, which provide high noise immunity and stable output. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
Features
- High speed: tpd = 6 ns (typ.) at VCC = 5 V
- Low power dissipation: ICC = 1.0 μA (max) at Ta = 25 °C
- Balanced propagation delays: tpH ≈ tHL
- Wide operating voltage range: VCC(opr) = 2.0 to 6.0 V
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2899 | $ 0.29 |
| 10+ | $ 0.2834 | $ 2.83 |
| 30+ | $ 0.2802 | $ 8.41 |
| 100+ | $ 0.2753 | $ 27.53 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-14 | |
| Logic Family | 74HC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 0V~100mV;180mV~260mV | |
| Propagation Delay | 13ns@6V,50pF | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 5.68V~5.8V;5.9V~6V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 5.2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC08D is a high speed CMOS 2-INPUT AND GATE fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 2-stages including buffer output, which provide high noise immunity and stable output. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
Features
- High speed: tpd = 6 ns (typ.) at VCC = 5 V
- Low power dissipation: ICC = 1.0 μA (max) at Ta = 25 °C
- Balanced propagation delays: tpH ≈ tHL
- Wide operating voltage range: VCC(opr) = 2.0 to 6.0 V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



