LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74ALVC162334DGG product image
Images for reference only

TI SN74ALVC162334DGGRoHS

Manufacturer
MPN
SN74ALVC162334DGG
LCSC Part #
C4468569
Packaging
TSSOP-48
Customer #
Key Attributes
1.65V~3.6V 12mA 3.8ns TSSOP-48 Universal Bus Functions RoHS
Datasheetpdf iconTI SN74ALVC162334DGG
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Universal Bus Functions
ManufacturerTI
PackagingTSSOP-48
Operating Temperature-40℃~+85℃
Logic Family74ALVC
Voltage - Supply1.65V~3.6V
Current - Output Low(IOL)12mA
Output TypeTri-State
Current - Output High(IOH)12mA
Setup Time1.5ns
Quiescent Current40uA
Propagation Delay3.8ns

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece