TI SCAN16512ASM
| Manufacturer | |
| MPN | SCAN16512ASM |
| LCSC Part # | C4468547 |
| Packaging | NFBGA-64(8x8) |
| Customer # | |
| Key Attributes | 2.7V~3.6V 24mA 5.5ns NFBGA-64(8x8) Universal Bus Functions |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Universal Bus Functions | |
| Manufacturer | TI | |
| Packaging | NFBGA-64(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | SCAN16512A | |
| Voltage - Supply | 2.7V~3.6V | |
| Current - Output Low(IOL) | 24mA | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 24mA | |
| Setup Time | 1.5ns | |
| Quiescent Current | 20uA | |
| Propagation Delay | 5.5ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7007 | $ 2.70 |
| 200+ | $ 1.0457 | $ 209.14 |
| 500+ | $ 1.0094 | $ 504.70 |
| 1,000+ | $ 0.9912 | $ 991.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

