LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS IDT74ALVCH16524APF product image
Images for reference only

RENESAS IDT74ALVCH16524APFRoHS

Manufacturer
MPN
IDT74ALVCH16524APF
LCSC Part #
C4468537
Packaging
-
Customer #
Key Attributes
24mA 3.2ns Universal Bus Functions RoHS
Datasheetpdf iconRENESAS IDT74ALVCH16524APF

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Universal Bus Functions
ManufacturerRENESAS
Packaging-
Operating Temperature-40℃~+85℃
Current - Output Low(IOL)24mA
Output TypeTri-State
Current - Output High(IOH)24mA
Quiescent Current0.1uA
Setup Time1.1ns
Propagation Delay3.2ns

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Not available now