MACOM MADS-011010-14150T
| Manufacturer | |
| MPN | MADS-011010-14150T |
| LCSC Part # | C4468481 |
| Packaging | TDFN-6(1.2x1.5) |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 100mV@1mA 3V TDFN-6(1.2x1.5) RF Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | MACOM | |
| Packaging | TDFN-6(1.2x1.5) | |
| Current - Rectified | - | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Diode Configuration | 1 Pair Common Cathode | |
| Reverse Leakage Current (Ir) | - | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Voltage - Forward(Vf@If) | 100mV@1mA | |
| DC Reverse Voltage(Vr) | 3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MADS-011010 is a Schottky limiter in a lead-free 1.5×1.2 mm TDFN SMT plastic package. The device offers wideband performance and excellent low flat-leakage power characteristics. The MADS-011010 is ideal for high-frequency and low flat-leakage limiter applications requiring high-performance SMT diode components.
Features
- Three-terminal LPF broadband shunt topology
- Low slope resistance, 7 Ω
- +30 dBm peak and CW power handling capability
- 0.6 dB shunt insertion loss
- +20 dBm flat leakage power
- Lead-free 1.5×1.2 mm 6-pin TDFN package
- RoHS compliant, 260°C reflow compatible
Applications
Three-stage limiter schematic using MADS-011010-14150T, frequency range 1–4 GHz, input power +40 dBm CW, +43 dBm (5 μs, 1% duty cycle)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2011 | $ 1.20 |
| 200+ | $ 0.4644 | $ 92.88 |
| 500+ | $ 0.4489 | $ 224.45 |
| 1,000+ | $ 0.4412 | $ 441.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | MACOM | |
| Packaging | TDFN-6(1.2x1.5) | |
| Current - Rectified | - | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Diode Configuration | 1 Pair Common Cathode | |
| Reverse Leakage Current (Ir) | - | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Voltage - Forward(Vf@If) | 100mV@1mA | |
| DC Reverse Voltage(Vr) | 3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MADS-011010 is a Schottky limiter in a lead-free 1.5×1.2 mm TDFN SMT plastic package. The device offers wideband performance and excellent low flat-leakage power characteristics. The MADS-011010 is ideal for high-frequency and low flat-leakage limiter applications requiring high-performance SMT diode components.
Features
- Three-terminal LPF broadband shunt topology
- Low slope resistance, 7 Ω
- +30 dBm peak and CW power handling capability
- 0.6 dB shunt insertion loss
- +20 dBm flat leakage power
- Lead-free 1.5×1.2 mm 6-pin TDFN package
- RoHS compliant, 260°C reflow compatible
Applications
Three-stage limiter schematic using MADS-011010-14150T, frequency range 1–4 GHz, input power +40 dBm CW, +43 dBm (5 μs, 1% duty cycle)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

