Infineon BAT1502LRHE6327XTSA1
| Manufacturer | |
| MPN | BAT1502LRHE6327XTSA1 |
| LCSC Part # | C4468403 |
| Packaging | SOD-882 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 4V SOD-882 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | Infineon | |
| Packaging | SOD-882 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 110mA | |
| Reverse Leakage Current (Ir) | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 410mV@10mA | |
| DC Reverse Voltage(Vr) | 4V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Silicon Schottky Diodes - Low barrier type for DBS mixer applications up to 12 GHz, phase detectors and modulators - Low noise figure - Pb-free (RoHS compliant) package
Features
AI Translation
- Low barrier type
- Low noise figure
- Pb-free (RoHS compliant) package
Applications
AI Translation
- DBS mixer applications up to 12 GHz
- phase detectors
- modulators
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1523 | $ 1.15 |
| 10+ | $ 0.9587 | $ 9.59 |
| 30+ | $ 0.8512 | $ 25.54 |
| 100+ | $ 0.7292 | $ 72.92 |
| 500+ | $ 0.6755 | $ 337.75 |
| 1,000+ | $ 0.6511 | $ 651.10 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | Infineon | |
| Packaging | SOD-882 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 110mA | |
| Reverse Leakage Current (Ir) | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 410mV@10mA | |
| DC Reverse Voltage(Vr) | 4V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Silicon Schottky Diodes - Low barrier type for DBS mixer applications up to 12 GHz, phase detectors and modulators - Low noise figure - Pb-free (RoHS compliant) package
Features
AI Translation
- Low barrier type
- Low noise figure
- Pb-free (RoHS compliant) package
Applications
AI Translation
- DBS mixer applications up to 12 GHz
- phase detectors
- modulators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



