MACOM MADS-001317-1500AG
| Manufacturer | |
| MPN | MADS-001317-1500AG |
| LCSC Part # | C4468368 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Independent 800mV@1mA 7V RF Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Current - Rectified | - | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Diode Configuration | 1 Independent | |
| Reverse Leakage Current (Ir) | - | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Voltage - Forward(Vf@If) | 800mV@1mA | |
| DC Reverse Voltage(Vr) | 7V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MADS - 001317 - 1500 Single GaAs Flip-Chip Schottky Barrier Diode. The device is fabricated using OMCVD epitaxial material, with a process designed to achieve high device uniformity and extremely low parasitic effects. The diode is fully passivated with silicon nitride, with an additional polyimide layer for scratch protection. This protective coating prevents junction damage during automated or manual handling. The flip-chip configuration is suitable for drop-in mounting. The device can be bonded using solder or conductive epoxy. The high cutoff frequency of this diode enables its use at millimeter-wave frequencies.
Features
- Usable at frequencies above 80 GHz
- Low series resistance
- Low capacitance
- High cutoff frequency
- Silicon nitride passivation
- Polyimide scratch protection
- Lead-free (RoHS compliant)
- Designed for easy circuit insertion, available in pocket tape-and-reel packaging
- Mountable with solder or conductive epoxy
Applications
Single-balanced and double-balanced mixers in Personal Communications Network (PCN) transceivers and radio equipment, automotive radar detectors
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7644 | $ 2.76 |
| 200+ | $ 1.0709 | $ 214.18 |
| 500+ | $ 1.0323 | $ 516.15 |
| 1,000+ | $ 1.0137 | $ 1013.70 |
Standard Packaging100/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Current - Rectified | - | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Diode Configuration | 1 Independent | |
| Reverse Leakage Current (Ir) | - | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Voltage - Forward(Vf@If) | 800mV@1mA | |
| DC Reverse Voltage(Vr) | 7V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MADS - 001317 - 1500 Single GaAs Flip-Chip Schottky Barrier Diode. The device is fabricated using OMCVD epitaxial material, with a process designed to achieve high device uniformity and extremely low parasitic effects. The diode is fully passivated with silicon nitride, with an additional polyimide layer for scratch protection. This protective coating prevents junction damage during automated or manual handling. The flip-chip configuration is suitable for drop-in mounting. The device can be bonded using solder or conductive epoxy. The high cutoff frequency of this diode enables its use at millimeter-wave frequencies.
Features
- Usable at frequencies above 80 GHz
- Low series resistance
- Low capacitance
- High cutoff frequency
- Silicon nitride passivation
- Polyimide scratch protection
- Lead-free (RoHS compliant)
- Designed for easy circuit insertion, available in pocket tape-and-reel packaging
- Mountable with solder or conductive epoxy
Applications
Single-balanced and double-balanced mixers in Personal Communications Network (PCN) transceivers and radio equipment, automotive radar detectors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

