MACOM MSS20-145-0402
| Manufacturer | |
| Mfr. Part # | MSS20-145-0402 |
| LCSC Part # | C4468358 |
| Package | 0402 |
| Customer # | |
| Description | 1V Independent 35mA 0402 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | MACOM | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 41.0893 | $ 41.09 |
200+ | $ 15.9007 | $ 3180.14 |
500+ | $ 15.3422 | $ 7671.10 |
1,000+ | $ 15.066 | $ 15066.00 |
Standard Packaging 25/Full
Tray | ||