LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM MA4AGBLP912 product image
Images for reference only

MACOM MA4AGBLP912RoHS

Manufacturer
MPN
MA4AGBLP912
LCSC Part #
C4468344
Packaging
-
Customer #
Key Attributes
40mA Standalone 1.5V@10mA 50V RF Diodes RoHS
Datasheetpdf iconMACOM MA4AGBLP912
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 16.5306$ 16.53
10+$ 15.9262$ 159.26
30+$ 14.8816$ 446.45
100+$ 13.9702$ 1397.02
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/RF Diodes
ManufacturerMACOM
Packaging-
Current - Rectified40mA
Diode ConfigurationStandalone
Reverse Leakage Current (Ir)300nA
Voltage - Forward(Vf@If)1.5V@10mA
DC Reverse Voltage(Vr)50V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

MA4AGBLP912 is an aluminum gallium arsenide (AlGaAs) anode-enhanced beam lead PIN diode. Its AlGaAs anode employs MACOM's patented heterojunction technology, which provides lower "on" resistance compared to conventional GaAs or silicon devices. This device is fabricated in an OMCVD system using a process optimized for high device uniformity and extremely low parasitics. The resulting diode features low series resistance (4Ω), low capacitance (28fF), and very fast switching speed (5ns). It is fully passivated with silicon nitride and additionally coated with a polymer overcoat to prevent scratching. This protective coating guards against damage to the junction and anode air bridge during handling and assembly.

The ultralow capacitance of the MA4AGBLP912 makes it ideal for applications up to 40GHz when used in shunt configurations. The low RC product and low profile of beam lead PIN diodes make them suitable for microwave switch designs requiring low insertion loss and high isolation. The operating bias conditions are +10mA in the low-loss state and 0V in the isolation state, allowing the use of a simple +5V TTL gate driver. AlGaAs beam lead diodes are applicable in switching arrays for radar systems, high-speed ECM circuits, optical switching networks, instrumentation, and other broadband multi-throw switch assemblies.

Features

AI Translation
  • Low series resistance
  • Low capacitance
  • 5ns switching speed
  • Drivable by buffered +5V TTL
  • Silicon nitride passivation
  • Polyimide scratch protection
  • RoHS compliant