LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM MADP-007448-1146DT product image
Images for reference only

MACOM MADP-007448-1146DTRoHS

Manufacturer
MPN
MADP-007448-1146DT
LCSC Part #
C4468323
Packaging
SC-70-3
Customer #
Key Attributes
1 Pair Series Connection 100V SC-70-3 RF Diodes RoHS
Datasheetpdf iconMACOM MADP-007448-1146DT

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/RF Diodes
ManufacturerMACOM
PackagingSC-70-3
Non-Repetitive Peak Forward Surge Current-
Current - Rectified-
Diode Configuration1 Pair Series Connection
Reverse Leakage Current (Ir)10uA@100V
Operating Junction Temperature Range-
Voltage - Forward(Vf@If)-
DC Reverse Voltage(Vr)100V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

MACOM offers silicon PIN diodes in five standard, low-cost, surface-mount plastic packages for use as switches and attenuators. These diodes feature 100% matte tin plating. Available in multiple I-region lengths, these PIN diodes enable lower resistance and lower capacitance across a wide range of microwave control circuit applications.

The MA4P7436 and MADP-007436 series feature the lowest series resistance, making them ideal for low-loss series switches and high-isolation shunt switches.

The MA4P7433 and MADP-007433 series feature the lowest capacitance, providing the highest isolation in series and series-shunt switches up to 3 GHz.

The MA4P7447, MADP-007155 series, MA4P7455, MADP-007455 series, and MADP-007448 series are general-purpose PIN diodes suitable for use as switches or attenuators.

The MA4P7437, MADP-007437 series and MA4P7438, MADP-007438 series feature a thicker intrinsic region for lower distortion in attenuator circuits.

The MADP-007167 series features the thickest I-region, providing the lowest distortion and highest IP3 for current-controlled attenuator circuits. These devices are well suited for AGC functions in infrastructure and CATV applications.

These products are available in single diode, series T (ST), series T reverse (STR), common cathode pair (CK), and common anode pair (CA) configurations. MACOM PIN diodes are offered in SOT-23 (Style 287), SOT-323/SC-70(3L) (Style 1146), SOD-323 (Style 1141), and SC-79 (Style 1279) packages. These packages are supplied in tape-and-reel format for automated pick-and-place assembly. Parts in tape-and-reel packaging carry the suffix "T" in the part number.

Features

AI Translation
  • Industry-standard SMT package
  • Lead-free (RoHS compliant) with 260°C reflow compatibility
  • Low-loss, high-isolation switching diodes
  • Low-distortion attenuator diodes
  • Single and dual diode configurations
  • Tape and reel packaging
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7254$ 0.73
200+$ 0.281$ 56.20
500+$ 0.2715$ 135.75
1,000+$ 0.2667$ 266.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$