MACOM MADL-011008-14120T
| Manufacturer | |
| MPN | MADL-011008-14120T |
| LCSC Part # | C4468299 |
| Packaging | DFN-6(1.2x1.6) |
| Customer # | |
| Key Attributes | Standalone 1.1V@10mA DFN-6(1.2x1.6) RF Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | MACOM | |
| Packaging | DFN-6(1.2x1.6) | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | - | |
| Diode Configuration | Standalone | |
| Reverse Leakage Current (Ir) | 100uA@20V | |
| Operating Junction Temperature Range | - | |
| Voltage - Forward(Vf@If) | 1.1V@10mA | |
| DC Reverse Voltage(Vr) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MADL-011008 is a silicon PIN limiter with a short I-region length, designed for medium-signal applications. The limiter is housed in a lead-free 1.2×1.5 mm 6-pin PQFN package. The device is optimized to provide low insertion loss at zero bias, along with low flat leakage power and fast signal response/recovery time. The MADL-011008 PIN limiter is designed for passive limiter control circuits to protect sensitive receiver components such as LNAs, detectors, and mixers.
Features
- Low insertion loss and noise figure
- +40 dBm peak and +30 dBm CW power handling
- +10 dBm P1dB compression point
- +16 dBm flat leakage
- Lead-free 1.2×1.5 mm 6-pin PQFN package
- RoHS compliant and 260°C reflow compatible
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4726 | $ 2.47 |
| 10+ | $ 2.4158 | $ 24.16 |
| 30+ | $ 2.3779 | $ 71.34 |
| 100+ | $ 2.3401 | $ 234.01 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | MACOM | |
| Packaging | DFN-6(1.2x1.6) | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | - | |
| Diode Configuration | Standalone | |
| Reverse Leakage Current (Ir) | 100uA@20V | |
| Operating Junction Temperature Range | - | |
| Voltage - Forward(Vf@If) | 1.1V@10mA | |
| DC Reverse Voltage(Vr) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MADL-011008 is a silicon PIN limiter with a short I-region length, designed for medium-signal applications. The limiter is housed in a lead-free 1.2×1.5 mm 6-pin PQFN package. The device is optimized to provide low insertion loss at zero bias, along with low flat leakage power and fast signal response/recovery time. The MADL-011008 PIN limiter is designed for passive limiter control circuits to protect sensitive receiver components such as LNAs, detectors, and mixers.
Features
- Low insertion loss and noise figure
- +40 dBm peak and +30 dBm CW power handling
- +10 dBm P1dB compression point
- +16 dBm flat leakage
- Lead-free 1.2×1.5 mm 6-pin PQFN package
- RoHS compliant and 260°C reflow compatible
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

