MACOM MADP-007433-12790T
| Manufacturer | |
| MPN | MADP-007433-12790T |
| LCSC Part # | C4468242 |
| Packaging | SC-79 |
| Customer # | |
| Key Attributes | Standalone 75V SC-79 RF Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | MACOM | |
| Packaging | SC-79 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | - | |
| Diode Configuration | Standalone | |
| Reverse Leakage Current (Ir) | 10uA@75V | |
| Operating Junction Temperature Range | - | |
| Voltage - Forward(Vf@If) | - | |
| DC Reverse Voltage(Vr) | 75V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MACOM offers silicon PIN diodes in five standard, low-cost, surface-mount plastic packages for use as switches and attenuators. These diodes feature 100% matte tin plating. Available in multiple I-region lengths, these PIN diodes enable lower resistance and lower capacitance across a wide range of microwave control circuit applications.
The MA4P7436 and MADP-007436 series feature the lowest series resistance, making them ideal for low-loss series switches and high-isolation shunt switches.
The MA4P7433 and MADP-007433 series feature the lowest capacitance, providing the highest isolation in series and series-shunt switches up to 3 GHz.
The MA4P7447, MADP-007155 series, MA4P7455, MADP-007455 series, and MADP-007448 series are general-purpose PIN diodes suitable for use as switches or attenuators.
The MA4P7437, MADP-007437 series and MA4P7438, MADP-007438 series feature a thicker intrinsic region for lower distortion in attenuator circuits.
The MADP-007167 series features the thickest I-region, providing the lowest distortion and highest IP3 for current-controlled attenuator circuits. These devices are well suited for AGC functions in infrastructure and CATV applications.
These products are available in single diode, series T (ST), series T reverse (STR), common cathode pair (CK), and common anode pair (CA) configurations. MACOM PIN diodes are offered in SOT-23 (Style 287), SOT-323/SC-70(3L) (Style 1146), SOD-323 (Style 1141), and SC-79 (Style 1279) packages. These packages are supplied in tape-and-reel format for automated pick-and-place assembly. Parts in tape-and-reel packaging carry the suffix "T" in the part number.
Features
- Industry-standard SMT package
- Lead-free (RoHS compliant) with 260°C reflow compatibility
- Low-loss, high-isolation switching diodes
- Low-distortion attenuator diodes
- Single and dual diode configurations
- Tape and reel packaging
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7618 | $ 0.76 |
| 200+ | $ 0.2952 | $ 59.04 |
| 500+ | $ 0.2844 | $ 142.20 |
| 1,000+ | $ 0.2797 | $ 279.70 |
Standard Packaging3000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

