LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon BA885E6327 product image
Images for reference only

Infineon BA885E6327RoHS

Manufacturer
MPN
BA885E6327
LCSC Part #
C4468035
Packaging
SOT-23-3
Customer #
Key Attributes
Standalone 50V 1.1V@50mA 50mA SOT-23-3 Single Diodes RoHS
Datasheetpdf iconInfineon BA885E6327
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0868$ 0.09
200+$ 0.0336$ 6.72
500+$ 0.0324$ 16.20
1,000+$ 0.0319$ 31.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerInfineon
PackagingSOT-23-3
Operating Junction Temperature Range-55℃~+125℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)50V
Voltage - Forward(Vf@If)1.1V@50mA
Reverse Leakage Current (Ir)20nA@30V
Current - Rectified50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Current-controlled RF resistor for switching and attenuation applications
  • Frequency range 1 MHz ... 2 GHz
  • Ideal for antenna switching in TV satellite tuners
  • Ultra-low harmonics
  • Lead-free (RoHS compliant) package
  • AEC Q101 compliant