LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon BA895-E6327 product image
Images for reference only

Infineon BA895-E6327RoHS

Manufacturer
MPN
BA895-E6327
LCSC Part #
C4468009
Packaging
SCD-80-3
Customer #
Key Attributes
50mA Standalone 1.1V@50mA 50V SCD-80-3 RF Diodes RoHS
Datasheetpdf iconInfineon BA895-E6327
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0434$ 0.04
200+$ 0.0168$ 3.36
500+$ 0.0162$ 8.10
1,000+$ 0.016$ 16.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/RF Diodes
ManufacturerInfineon
PackagingSCD-80-3
Current - Rectified50mA
Diode ConfigurationStandalone
Reverse Leakage Current (Ir)20nA@30V
Operating Junction Temperature Range-55℃~+125℃
Voltage - Forward(Vf@If)1.1V@50mA
DC Reverse Voltage(Vr)50V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Current-controlled RF resistor for switching and attenuation applications
  • Frequency range 1 MHz ... 2 GHz
  • Ideal for antenna switching in TV satellite tuners
  • Ultra-low harmonics
  • Lead-free (RoHS compliant) package
  • AEC Q101 compliant