MACOM MADL-011023-14150T
| Manufacturer | |
| MPN | MADL-011023-14150T |
| LCSC Part # | C4467981 |
| Packaging | TDFN-6(1.2x1.5) |
| Customer # | |
| Key Attributes | PIN Diode Limiter 10 MHz - 12 GHz |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | MACOM | |
| Packaging | TDFN-6(1.2x1.5) | |
| Diode Configuration | - | |
| Reverse Leakage Current (Ir) | - | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | - | |
| DC Reverse Voltage(Vr) | - | |
| Diode Capacitance | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MADL-011023 is a PIN diode limiter assembled in a lead-free 1.5 × 1.2 mm 6 -lead TDFN plastic package. This PIN diode limiter provides exceptional low and high signal frequency operation from 10 MHz to 12 GHz. This device is ideally suited for higher frequency and lower flat leakage limiter microwave circuit applications where compact and higher performance surface mount diode assemblies are required.
Features
AI Translation
- 3 Terminal LPF Broadband Shunt Structure
- 10 MHz - 12 GHz Broadband Frequency
-
50 dBm Peak Power Handling >40 dBm CW Power Handling
- <0.2 dB Insertion Loss 20 dBm Flat Leakage Power
- Lead-Free 1.5×1.2 mm 6 -lead TDFN Package
- RoHS Compliant and 260℃ Reflow Compatible
In-Stock: 202
202 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.6009 | $ 3.60 |
| 10+ | $ 3.0897 | $ 30.90 |
| 30+ | $ 2.7864 | $ 83.59 |
| 100+ | $ 2.48 | $ 248.00 |
| 500+ | $ 2.3387 | $ 1169.35 |
| 1,000+ | $ 2.2736 | $ 2273.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



