DOWO DW-1206-050-33
| Manufacturer |
DOWO
Asian Brands |
| Mfr. Part # | DW-1206-050-33 |
| LCSC Part # | C44606794 |
| Package | 1206 |
| Customer # | |
| Key Attributes | Surface Mount PPTC Devices |
| Description | 33V 500mA 100A 1A 150mΩ 1206 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | DOWO | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
In-Stock:
2,660 
2,660
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0387 | $ 0.39 |
100+ | $ 0.0303 | $ 3.03 |
300+ | $ 0.0261 | $ 7.83 |
1,000+ | $ 0.0229 | $ 22.90 |
3,500+ | $ 0.0209 | $ 73.15 |
10,500+ | $ 0.0197 | $ 206.85 |
Standard Packaging 3500/Full
Reel | ||
Better price for more quantity?
$