DOWO DW-0805-050-24
| Manufacturer |
DOWO
Asian Brands |
| Mfr. Part # | DW-0805-050-24 |
| LCSC Part # | C44606787 |
| Package | 0805 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 24V 500mA 0805 |
| Description | Polymeric PTC Resettable Fuse 24V 500mA Surface Mount 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | DOWO | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,640 
2,640
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0365 | $ 0.73 |
200+ | $ 0.0282 | $ 5.64 |
600+ | $ 0.0236 | $ 14.16 |
5,000+ | $ 0.0213 | $ 106.50 |
10,000+ | $ 0.0189 | $ 189.00 |
20,000+ | $ 0.0176 | $ 352.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$