DOWO DW-0805-010-33
| Manufacturer | DOWOAsian Brands |
| MPN | DW-0805-010-33 |
| LCSC Part # | C44606784 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 33V 100mA 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | DOWO | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 33V | |
| Hold Current | 100mA | |
| Current - Max | 40A | |
| Power Dissipation | 500mW | |
| Trip Current | 300mA | |
| Resistance @ 25℃ | 1Ω | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 7.5Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact design saves board space
- RoHS compliant and lead-free
- Halogen-free
- Fast response to fault current
- Symmetrical design
Applications
AI Translation
- USB port protection - USB 2.0, 3.0&OTG
- HDMI 1.4 Source protection
- PDAs / digital cameras
- Game console port protection
- PC motherboards - plug and play protection
In-Stock: 4,120
4,120 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0336 | $ 0.67 |
| 200+ | $ 0.0259 | $ 5.18 |
| 600+ | $ 0.0216 | $ 12.96 |
| 5,000+ | $ 0.0195 | $ 97.50 |
| 10,000+ | $ 0.0172 | $ 172.00 |
| 20,000+ | $ 0.016 | $ 320.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | DOWO | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 33V | |
| Hold Current | 100mA | |
| Current - Max | 40A | |
| Power Dissipation | 500mW | |
| Trip Current | 300mA | |
| Resistance @ 25℃ | 1Ω | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 7.5Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact design saves board space
- RoHS compliant and lead-free
- Halogen-free
- Fast response to fault current
- Symmetrical design
Applications
AI Translation
- USB port protection - USB 2.0, 3.0&OTG
- HDMI 1.4 Source protection
- PDAs / digital cameras
- Game console port protection
- PC motherboards - plug and play protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



