SHENGYANG SM476M025E0500
| Manufacturer |
SHENGYANG
Asian Brands |
| Mfr. Part # | SM476M025E0500 |
| LCSC Part # | C44606603 |
| Package | SMD,D6.3xL5mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 47uF ±20% 25V SMD |
| Description | 25V 47uF ±20% 2.65A@100kHz SMD,D6.3xL5mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | SHENGYANG | |
| Package | SMD,D6.3xL5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,200 
1,200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1141 $ 0.1027 | $ 0.51 |
50+ | $ 0.0907 $ 0.0817 | $ 4.09 |
150+ | $ 0.079 $ 0.0711 | $ 10.67 |
1,000+ | $ 0.0702 $ 0.0632 | $ 63.20 |
2,000+ | $ 0.0632 $ 0.0569 | $ 113.80 |
5,000+ | $ 0.0597 $ 0.0538 | $ 269.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$