SHENGYANG SF108M010G1150
| Manufacturer | SHENGYANGAsian Brands |
| MPN | SF108M010G1150 |
| LCSC Part # | C44606590 |
| Packaging | Through Hole,D10xL11.5mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 1000uF ±20% 10V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | SHENGYANG | |
| Packaging | Through Hole,D10xL11.5mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 1000uF | |
| Height - Seated (Max) | 11.5mm | |
| Voltage Rating | 10V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Ripple Current | 4.9A@100kHz | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 5mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 355
355 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0714$ 0.0679 | $ 0.34 |
| 50+ | $ 0.0698$ 0.0664 | $ 3.32 |
| 150+ | $ 0.0687$ 0.0653 | $ 9.80 |
| 400+ | $ 0.0675$ 0.0642 | $ 25.68 |
Standard Packaging400/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | SHENGYANG | |
| Packaging | Through Hole,D10xL11.5mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 1000uF | |
| Height - Seated (Max) | 11.5mm | |
| Voltage Rating | 10V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Ripple Current | 4.9A@100kHz | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 5mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



