LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SHENGYANG SF277M016F1150 product image
  • SF277M016F1150 thumbnail 1
  • SF277M016F1150 thumbnail 2
  • SF277M016F1150 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHENGYANG SF277M016F1150RoHS

Manufacturer
SHENGYANGAsian Brands
MPN
SF277M016F1150
LCSC Part #
C44606589
Packaging
Through Hole,D8xL11.5mm
Customer #
Key Attributes
CAP ALUM POLY 270uF ±20% 16V TH
Datasheetpdf iconSHENGYANG SF277M016F1150
In-Stock: 455
455 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1109$ 0.1054$ 0.53
50+$ 0.0877$ 0.0834$ 4.17
150+$ 0.076$ 0.0722$ 10.83
500+$ 0.0673$ 0.0640$ 32.00
2,500+$ 0.0604$ 0.0574$ 143.50
5,000+$ 0.0569$ 0.0541$ 270.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerSHENGYANG
PackagingThrough Hole,D8xL11.5mm
Lifetime5000hrs@105℃
Capacitance270uF
Height - Seated (Max)11.5mm
Voltage Rating16V
Operating Temperature-55℃~+105℃
Diameter8mm
Ripple Current4.7A@100kHz
Equivalent Series Resistance(ESR)-
Pin Spacing3.5mm
Tolerance±20%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece