SHENGYANG SH567M035E18D0
| Manufacturer |
SHENGYANG
Asian Brands |
| Mfr. Part # | SH567M035E18D0 |
| LCSC Part # | C44606510 |
| Package | Through Hole,D6.3xL18mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 560uF ±20% 35V TH |
| Description | 35V 560uF ±20% 2.9A@100kHz Through Hole,D6.3xL18mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | SHENGYANG | |
| Package | Through Hole,D6.3xL18mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
500 
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1976 $ 0.1779 | $ 0.89 |
50+ | $ 0.1562 $ 0.1406 | $ 7.03 |
150+ | $ 0.1384 $ 0.1246 | $ 18.69 |
500+ | $ 0.1163 $ 0.1047 | $ 52.35 |
2,500+ | $ 0.1064 $ 0.0958 | $ 239.50 |
5,000+ | $ 0.1005 $ 0.0905 | $ 452.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$