SHENGYANG SH477M063G1700
| Manufacturer |
SHENGYANG
Asian Brands |
| Mfr. Part # | SH477M063G1700 |
| LCSC Part # | C44606499 |
| Package | Through Hole,D10xL17mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 470uF ±20% 63V TH |
| Description | 470uF ±20% 63V Through Hole,D10xL17mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | SHENGYANG | |
| Package | Through Hole,D10xL17mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
8,815
8,815
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4826 $ 0.4585 | $ 0.46 |
10+ | $ 0.3858 $ 0.3666 | $ 3.67 |
30+ | $ 0.3438 $ 0.3267 | $ 9.80 |
100+ | $ 0.2922 $ 0.2776 | $ 27.76 |
400+ | $ 0.2502 $ 0.2377 | $ 95.08 |
800+ | $ 0.2373 $ 0.2255 | $ 180.40 |
Standard Packaging 400/Full
Bag | ||
Better price for more quantity?
$