SHENGYANG SR507M7R5C09E0
| Manufacturer |
SHENGYANG
Asian Brands |
| Mfr. Part # | SR507M7R5C09E0 |
| LCSC Part # | C44606482 |
| Package | Through Hole,D5.5xL9mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 500uF ±20% 7.5V TH |
| Description | 500uF ±20% 7.5V Through Hole,D5.5xL9mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | SHENGYANG | |
| Package | Through Hole,D5.5xL9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,010
1,010
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0658 $ 0.0626 | $ 0.63 |
100+ | $ 0.0521 $ 0.0495 | $ 4.95 |
300+ | $ 0.0452 $ 0.0430 | $ 12.90 |
1,000+ | $ 0.04 $ 0.0380 | $ 38.00 |
5,000+ | $ 0.0359 $ 0.0342 | $ 171.00 |
10,000+ | $ 0.0338 $ 0.0322 | $ 322.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$